text.skipToContent text.skipToNavigation

Manufacturer Part #

L99MC6TR

L99MC6 Series 5.25 V 600 mA Configurable 6-Channel Device - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L99MC6TR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Six
Supply Voltage-Max: 5.25V
Quiescent Current: 20µA
Rise Time: 110ns
Fall Time: 110ns
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section