text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1404T-E/MF

MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1404T-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,366.00
USD
Quantity
Unit Price
3,300+
$1.02
Product Variant Information section