text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1405-E/MF

MCP1405 Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1405-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$540.00
USD
Quantity
Unit Price
60
$2.28
180
$2.25
300
$2.24
900
$2.21
1,500+
$2.18
Product Variant Information section