text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1406-E/SN

MCP1406 Series 6 A 18 Vmax High Speed Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Microchip MCP1406-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.8Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP1406-E/P is part of MCP1406 family. It can sustain standard temperature ranges from -40°C to +125°C and has 8 pin in PDIP package. This device is lead free.
 
The MCP1406 devices are a family of buffers/MOSFET drivers that feature a single-output with 6 A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers.

Features:

  • High Peak Output Current: 6.0 A (typ)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 18 V
  • High Capacitive Load Drive Capability:
    • 2500 pF in 20 ns
    • 6800 pF in 40 ns
  • Short Delay Times: 40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 130 μA (typ)
    • With Logic ‘0’ Input – 35 μA (typ)
  • Latch-Up Protected: Will Withstand 1.5 A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5 V
  • Pin compatible with the TC4420/TC4429 devices
  • Space-saving 8-Pin SOIC, PDIP and 8-Pin 6x5 DFN Packages

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.10
200
$1.06
500
$1.04
2,000+
$0.99
Product Variant Information section