text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1407T-E/SN

MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1407T-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.8Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,986.50
USD
Quantity
Unit Price
3,300+
$0.905
Product Variant Information section