text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E10-E/MF

MCP14E Series 3.0 A Dual Non- Inverting Power MOSFET Driver - DFN8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E10-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$217.20
USD
Quantity
Unit Price
60
$0.93
240
$0.905
600
$0.885
1,500
$0.87
2,400+
$0.845
Product Variant Information section