text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E11-E/SN

MCP14E Series '3.0 A Dual Complimentary Power MOSFET Driver - SOIC8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E11-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP14E11-E/SN is a 3 A, 18 V Dual High Speed Power MOSFET Driver with Enable, available in SOIC-8 package.

Features:

  • High Peak Output Current: 3.0A (typical)
  • Independent Enable Function for Each Driver Output
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • tR: 14 ns with 1800 pF load (typical)
    • tF: 17 ns with 1800 pF load (typical)
  • Short Delay Times:
    • tD1: 45 ns (typical)
    • tD2: 45 ns (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input/Enable – 1 mA (typical)
    • With Logic ‘0’ Input/Enable – 300 μA (typical)
  • Latch-up Protected: Passed JEDEC JESD78A
  • Logic Input will Withstand Negative Swing, up to 5V
  • Space-Saving Packages: 8-Lead SOIC, PDIP, 6x5 DFN

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$549.00
USD
Quantity
Unit Price
100
$1.85
300
$1.83
500
$1.82
1,000
$1.80
2,000+
$1.78
Product Variant Information section