text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E3T-E/MF

MCP14E3 Series 4.5 - 18 V 4 A Dual Output Buffers/MOSFET Drivers - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E3T-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,722.50
USD
Quantity
Unit Price
3,300+
$0.825
Product Variant Information section