text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP8062136T-E/SO

600V Half-Bridge Driver 10-20V 200mA 350mA 90ns 35ns Non-Inverting SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip MCP8062136T-E/SO - Technical Attributes
Attributes Table
Configuration: 3 Phase Gate
No of Outputs: Six
On-state Resistance-Max: 75Ω
Output Current: 200mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 2.3W
Rise Time: 90ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
1,500+
$1.82
Product Variant Information section