text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4103YM-TR

MIC4103 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4103YM-TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4103YM TR and MIC4104 are high frequency 100V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24 ns propagation delay times and 6 ns driver fall times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4103 has CMOS input thresholds and the MIC4104 has TTL input thresholds.

The MIC4103/4 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor.  A robust, high-speed, and low power level shifter provides clean level transitions to the high side output. The robust operation of the MIC4103/4 ensures the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high speed voltage transitions. Under-voltage protection is provided on both the low-side and high-side drivers. The MIC4103 and MIC4104 are available in an 8-lead SOIC package with a operating junction temperature range of –40 °C to +125 °C.

Key Features:

  • Asymmetrical, low impedance outputs drive 1000 pF load with 10 ns rise times and 6ns fall times.
  • Bootstrap supply max voltage to 118 V DC.
  • Supply voltage up to 16 V.
  • Drives high- and low-side N-Channel MOSFETs with independent input.
  • CMOS input thresholds (MIC4103)
  • TTL input thresholds (MIC4104).
  • On-chip bootstrap diode.
  • Fast 24 ns propagation times.
  • Low power consumption.
  • Supply under-voltage protection.
  • Typical 2.5 W pull up and 1.25 W pull down output driver resistance.
  • –40 °C to +125 °C junction temperature range.

Applications:

  • High voltage buck converters.
  • Full- and half-bridge power topologies.
  • Active clamp forward converter.
  • Two switch forward topologies.
  • Interface to digital controllers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section