text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4128YMME

MIC4128 Series 20 V 1.5 A Dual Output Low Side Mosfet Driver SMT - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4128YMME - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 20V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC4128YMME is a dual output low side MOSFET driver with inverting and non-inverting configuration, available in surface mount MSOP-8 package.

This device feature low power consumption and high efficiency and is suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time.

Features:

  • Dual 1.5 A-peak drivers
  • 4.5V to 20V operating range
  • Exposed backside pad packaging reduces heat
    • ePAD SOIC-8L (θJA = 58°C/W)
    • ePAD MSOP-8L (θJA = 60°C/W)
    • 3mm x 3mm MLF™-8L (θJA = 60°C/W)
  • Bipolar/CMOS/DMOS construction
    • 25 mV maximum output offset from supply or ground
  • Latch-up protection to >200mA reverse current
  • Switches 1000pF in 25ns
  • Logic-input threshold independent of supply voltage
  • Logic-input protection to –5 V
  • 6 pF typical equivalent input capacitance
  • Dual inverting, dual non-inverting, and complementary configurations
  • -40°C to +125°C operating junction temperature range

Applications:

  • DC/DC converters
  • Motor drivers
  • Clock line driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$594.00
USD
Quantity
Unit Price
100
$1.03
300
$1.00
500
$0.99
2,000
$0.96
3,000+
$0.94
Product Variant Information section