text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4224YM

MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4224YM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 18V
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
285
Multiple Of:
95
Total
$364.80
USD
Quantity
Unit Price
95
$1.29
285
$1.28
475
$1.27
1,425
$1.25
2,375+
$1.24
Product Variant Information section