text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4420YMM-TR

MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4420YMM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

MIC4420YMM TR, MIC4429 and MIC429 MOSFET drivers are tough, efficient, and easy to use. The MIC4429 and MIC429 are inverting drivers, while the MIC4420 is a non-inverting driver. They are capable of 6 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.

The MIC4420/4429/429 accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4420/4429/429 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.

Key Features:

  • CMOS Construction
  • Latch-Up Protected: Will Withstand >500 mA.
  • Reverse Output Current
  • Logic Input Withstands Negative Swing of Up to 5 V.
  • Matched Rise and Fall Times 25 ns.
  • High Peak Output Current 6 A Peak.
  • Wide Operating Range 4.5 V to 18 V.
  • High Capacitive Load Drive 10,000 pF. 
  • Low Delay Time 55 ns Typ.
  • Logic High Input for Any Voltage From 2.4 V to VS.
  • Low Equivalent Input Capacitance (typ) 6 pF.
  • Low Supply Current 450 µA With Logic 1 Input.
  • Low Output Impedance 2.5 Ω.
  • Output Voltage Swing Within 25 mV of Ground or VS.

Applications:

  • Switch Mode Power Supplies.
  • Motor Controls.
  • Pulse Transformer Driver.
  • Class-D Switching Amplifiers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section