text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4420ZT

MIC4420 Series 18 V 6 A Single Output Low Side Mosfet Driver - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4420ZT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The MIC4420ZT is a non-inverting low side MOSFET driver with a peak output current of 6 A, available in through hole TO-220-5 package.

This device can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost.

Features:

  • CMOS Construction
  • Latch-Up Protected: Will Withstand >500 mA Reverse Output Current
  • Logic Input Withstands Negative Swing of Up to 5 V
  • Matched Rise and Fall Times : 25 ns
  • High Peak Output Current : 6 A Peak
  • Wide Operating Range : 4.5 V to 18 V
  • High Capacitive Load Drive : 10,000 pF
  • Low Delay Time : 55 ns Typ
  • Logic High Input for Any Voltage From 2.4 V to VS
  • Low Equivalent Input Capacitance (typ) : 6 pF
  • Low Supply Current : 450 μA With Logic 1 Input
  • Low Output Impedance : 2.5 Ω
  • Output Voltage Swing Within 25 mV of Ground or VS

Applications:

  • Switch Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$1,488.00
USD
Quantity
Unit Price
50
$1.89
150
$1.87
250
$1.86
1,000
$1.83
1,500+
$1.80
Product Variant Information section