text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4422AYM

MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4422AYM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.5Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

MIC4422AYM and MIC4421A MOSFET drivers are rugged, efficient, and easy to use. The MIC4421A is an inverting driver, while the MIC4422A is a non-inverting driver. Both versions are capable of 9 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.

The MIC4421A/4422A accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421A/4422A drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.

Key Features:

  • High peak-output current: 9 A  Peak (typ.).
  • Wide operating range: 4.5 V to 18 V (typ.).
  • Minimum pulse width: 50 ns.
  • Latch-up proof: fully isolated process is inherently immune to any latch-up.
  • Input will withstand negative swing of up to 5 V.
  • High capacitive load drive: 47,000 pF.
  • Low delay time: 15 ns (typ.).
  • Logic high input for any voltage from 2.4 V to VS.
  • Low equivalent input capacitance (typ.): 7 pF.
  • Low supply current: 500 µA (typ.).
  • Output voltage swing to within 25 mV of GND or VS.

Applications:

  • Switch mode power supplies.
  • Motor controls.
  • Pulse transformer driver.
  • Class-D switching amplifiers.
  • Line drivers.
  • Driving MOSFET or IGBT parallel chip modules.
  • Local power ON/OFF switch.
  • Pulse generators.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
950
Multiple Of:
95
Total
$1,406.00
USD
Quantity
Unit Price
15
$1.54
40
$1.52
150
$1.50
400
$1.48
1,500+
$1.44
Product Variant Information section