Manufacturer Part #
MIC4422ZN
MIC4422 Series 1.5 Ohm 9 A Peak Low-Side MOSFET Driver - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip MIC4422ZN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC4422ZN - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 1.5Ω |
| Peak Output Current: | 9A |
| Supply Voltage-Max: | 18V |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
MIC4422ZN and MIC4421 MOSFET drivers are rugged, efficient, and easy to use. The MIC4421 is an inverting driver, while the MIC4422 is a non-inverting driver. Both versions are capable of 9 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
The MIC4422ZN accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421/4422 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Key Features:
- BiCMOS/DMOS Construction.
- Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-up.
- Input Will Withstand Negative Swing of Up to 5 V.
- Matched Rise and Fall Times 25 ns.
- High Peak Output Current 9 A Peak.
- Wide Operating Range 4.5 V to 18 V.
- High Capacitive Load Drive 47,000 pF.
- Low Delay Time 30 ns Typ.
- Logic High Input for Any Voltage from 2.4 V to VS.
- Low Equivalent Input Capacitance (typ) 7 pF.
- Low Supply Current 450 µA With Logic 1 Input.
- Low Output Impedance 1.5 Ω.
- Output Voltage Swing to Within 25 mV of GND or VS.
Applications:
- Switch Mode Power Supplies.
- Motor Controls.
- Pulse Transformer Driver.
- Class-D Switching Amplifiers.
- Line Drivers.
- Driving MOSFET or IGBT Parallel Chip Modules.
- Local Power ON/OFF Switch.
- Pulse Generators.
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole