text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4426YM-TR

MIC4426 Series 18 V 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip MIC4426YM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
2,500
Factory Stock:Factory Stock:
18,197
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.54
Product Variant Information section