text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4607A-2YML-TR

MIC4607A Series 5.25 V to 16 V Single PWM Input 3-Phase MOSFET Driver - VQFN-29

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2445
Product Specification Section
Microchip MIC4607A-2YML-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 1A
Peak Output Current: 1A
Supply Voltage-Max: 16V
Quiescent Current: 600µA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 35ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.07
USD
Quantity
Unit Price
1
$2.07
20
$1.88
100
$1.78
500
$1.69
2,500+
$1.59