text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57101DWR2G

Isolated High Current IGBT Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD57101DWR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Peak Output Current: 7.8A
Supply Voltage-Max: 32V
Rated Power Dissipation: 1.4W
Quiescent Current: 6mA
Turn-off Delay Time: 70ns
Turn-on Delay Time: 70ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,320.00
USD
Quantity
Unit Price
1,000
$1.32
2,000
$1.31
3,000+
$1.30
Product Variant Information section