Manufacturer Part #
NCP5104DR2G
NCP Series 500 mA 20 V 10 Ohm High Voltage Half Bridge Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP5104DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
02/25/2015 Details and Download
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
Active
Active
onsemi NCP5104DR2G - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 250mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount