text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51705MNTXG

Single 6 A Surface Mount High Speed Low Side SiC Mosfet Driver - QFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
onsemi NCP51705MNTXG - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 10Ω
Output Current: 12mA
Peak Output Current: 6A
Supply Voltage-Max: 22V
Rated Power Dissipation: 2.9W
Quiescent Current: 6.5mA
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The NCP51705 is designed to primarily drive SiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable to deliver the maximum allowable gate voltage to the SiC MOSFET device. By providing high peak current during turn-on and turn-off, switching losses are also minimized. For improved reliability, dV/dt immunity and even faster turn-off, the NCP51705 can utilize its on-board charge pump to generate a user selectable negative voltage rail. For isolated applications, the NCP51705 also provides an externally accessible 5V rail to power the secondary side of digital or high speed opto isolators.

FEATURES

  • 6A peak output current
  • User adjustable built-in negative charge pump
  • Adjustable under-voltage lockout
  • Thermal shutdown function
  • Extended positive voltage rating
  • Accessible 5V reference/bias rail for digital oscillator supply
  • Desaturation function
  • Low parasitic inductance QFN-24 package
Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section