text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81075MTTXG

HIGH PERFORMANCE DUAL MOS DFN10 CU SNGL PBF

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi NCP81075MTTXG - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 20V
Turn-off Delay Time: 20ns
Turn-on Delay Time: 20ns
Rise Time: 8ns
Fall Time: 7ns
Operating Temp Range: -40°C to +140°C
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,120.00
USD
Quantity
Unit Price
4,000+
$1.53
Product Variant Information section