text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP81155MNTXG

NCP81155 Series 13.2 V 16 ns High Performance Dual MOSFET Gate Driver - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP81155MNTXG - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance:
Supply Voltage-Max: 13.2V
Quiescent Current: 2mA
Turn-off Delay Time: 30ns
Turn-on Delay Time: 30ns
Rise Time: 16ns
Fall Time: 11ns
Operating Temp Range: -10°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$984.00
USD
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.162
15,000+
$0.159
Product Variant Information section