text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP3S6STR

STGAP3S6S Series 5.5 V 6 A Galvanically Isolated Single Gate Driver - SOIC-16W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP3S6STR - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 6A
Supply Voltage-Max: 5.5V
Quiescent Current: 2.5mA
Rise Time: 20ns
Fall Time: 18ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,900.00
USD
Quantity
Unit Price
1,000+
$1.90