text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0252

250V three-phase controller with MCU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics STSPIN32F0252 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Six
Peak Output Current: 1A
Supply Voltage-Max: 20V
Rated Power Dissipation: 4.5W
Quiescent Current: 950µA
Turn-off Delay Time: 85ns
Turn-on Delay Time: 85ns
Rise Time: 19ns
Fall Time: 17ns
Operating Temp Range: -40°C to +125°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,720
Singapore:
6,720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$1,929.60
USD
Quantity
Unit Price
160+
$2.01
Product Variant Information section