text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1410EOA

TC1410 Series 0.5 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 16Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC1410EOA is a High-Speed Inverting MOSFET Driver with high peak output current of 0.5 A, available in surface mount SOIC-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 16 V
  • High Capacitive Load Drive Capability – 500 pF in 25 ns
  • Short Delay Times – 30 ns (typ.)
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic 1 Input: 500 µA
    • With Logic 0 Input: 100 µA
  • Low Output Impedance: 16Ω
  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$654.00
USD
Quantity
Web Price
100
$1.31
300
$1.11
500
$1.09
1,000
$1.07
2,000+
$1.05
Product Variant Information section