TC426EOA in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC426EOA

TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC426EOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TC426EOA is a 18 V and 1.5 A Dual High-Speed Power MOSFET Driver, available in SOIC-8 package.

Features:

  • High-Speed Switching (CL = 1000pF): 30nsec
  • High Peak Output Current: 1.5A
  • High Output Voltage Swing
    • VDD -25mV
    • GND +25mV
  • Low Input Current (Logic "0" or "1"): 1μA
  • TTL/CMOS Input Compatible
  • Available in Inverting and Noninverting Configurations
  • Wide Operating Supply Voltage : 4.5V to 18V
  • Current Consumption
    • Inputs Low – 0.4mA
    • Inputs High – 8mA
  • Single Supply Operation
  • Low Output Impedance: 6Ω
  • Latch-Up Resistant: Withstands > 500mA Reverse Current
  • ESD Protected: 2kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Clock Line Driver
  • Coax Cable Driver
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$338.00
USD
Quantity
Unit Price
1
$0.91
30
$0.89
125
$0.86
300
$0.845
1,250+
$0.80
Product Variant Information section