text.skipToContent text.skipToNavigation

Référence fabricant

TC4422AVPA

TC4422A Series 10 A 18 Vmax 1.2 Ohm Low Side Non Inverting MOSFET Driver -PDIP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC4422AVPA - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Style d'emballage :  PDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications
The TC4422AVOA is a high-speed non-inverting MOSFET Driver with high peak output current of 10 A, available in through hole PDIP-8 package.

This drivers fit into most any application where high gate/line capacitance drive is required.

Features:

  • Low Shoot-Through/Cross-Conduction Current in Output stage
  • Wide Input Supply Voltage Operating Range : 4.5 V to 18 V
  • High Continuous Output current: 2 A (max)
  • Matched Rise and Fall Times:
    • 15 ns with 4,700 pF load
    • 135 ns with 47,000 pF load
  • Matched Short Propogation Delays: 42 ns(typ)
  • Low Supply Current:
    • With Logic '1' Input - 130 µA (typ.)
    • With Logic '0' Input - 33 µA (typ)
  • Low Output Impedance : 1.2 Ω (typ)
  • Latch-Up Protected: Will Withstand >1.5 A Reverse Output Current
  • Input Will Withstand Negative Inputs up to 5 V

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
  • LF Initiator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
240
Multiples de :
60
Total 
532,80 $
USD
Quantité
Prix unitaire
60
$2.25
180
$2.22
300
$2.20
900
$2.17
1 500+
$2.15
Product Variant Information section