text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4424VOE

TC4424 Series 3 A 18 Vmax 5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4424VOE - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TC4424VOE is part of TC4424 family. It can sustain standard temperature ranges from -40°C to +125°C and has 16 pin in SOIC package. This device is lead free.
 
The TC4424 are higher output current versions of the new TC4426/4427/4428 buffer/drivers, which, in turn, are improved versions of the earlier TC426/427/428 series. All three families are pin-compatible. The TC4423/4424/4425 drivers are capable of giving reliable service in far more demanding electrical environments than their antecedents

 Features:

  •  High Peak Output Current: 3 A
  • Wide Input Supply Voltage Operating Range:
    •  4.5 V to 18 V
  • High Capacitive Load Drive Capability:
    • 1800 pF in 25 ns
  • Short Delay Times: <40 ns (typ)
  • Matched Rise/Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 3.5 mA (Max)
    • With Logic ‘0’ Input – 350 μA (Max)
  • Low Output Impedance: 3.5Ω (typ)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5 V
  • ESD Protected: 4 kV
  • Pin compatible with the TC1426/TC1427/TC1428,TC4426/TC4427/TC4428 and TC4426A/TC4427A/TC4428A devices
  • Space-saving 8-Pin 6x5 DFN Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
282
Multiple Of:
47
Total
$411.72
USD
Quantity
Unit Price
15
$1.50
40
$1.48
150
$1.46
400
$1.44
1,500+
$1.40
Product Variant Information section