text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4426AEPA

TC4426 Series 1.5 A 18 Vmax 7 Ohm Dual Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4426AEPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1.5A
Output Impedance:
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
600
Multiple Of:
60
Total
$516.00
USD
Quantity
Unit Price
60
$0.885
240
$0.86
900
$0.835
1,500
$0.825
3,000+
$0.80
Product Variant Information section