text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428AVUA

TC4428A Series 1.5 A 18 V 7 Ohm Dual Comp MOSFET - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428AVUA - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$392.00
USD
Quantity
Unit Price
100
$1.01
300
$0.98
500
$0.965
2,000
$0.94
3,000+
$0.92
Product Variant Information section