text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428EUA713

TC4428 Series 1.5 A 18 Vmax 7 Ohm Dual Complimentary MOSFET Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428EUA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The TC4428EUA713 is a Dual High-Speed MOSFET Driver with high peak output current of 1.5 A and low output impedance of 7 Ω, available in surface mount MSOP-8 package.

Features:

  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability – 1000 pF in 25 ns (typ.)
  • Short Delay Times – 40 ns (typ.)
  • Matched Rise and Fall Times
  • Low Supply Current:
    • With Logic ‘1’ Input – 4 mA
    • With Logic ‘0’ Input – 400 μA
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected – 4 kV
  • Pin-compatible with the TC426/TC427/TC428

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
7,500
$0.215
12,500+
$0.21
Product Variant Information section