text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4429VOA

TC4429 Series 18 V 2.5 Ohm 6 A (peak) Single Output MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4429VOA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$685.00
USD
Quantity
Unit Price
100
$1.39
300
$1.37
1,500
$1.35
2,500+
$1.33
Product Variant Information section