text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4451VMF

TC4451 Series 13 A 18 Vmax Single Low Side Inverting MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4451VMF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 0.9Ω
Peak Output Current: 13A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The TC4451VMF is a part of TC4451 Series MosFet/IGBT Drivers. It can sustain a operating temperature ranging from -40°C to 125°C, it is available in  DFN-8 package.

The TC4451/52 are single-output MOSFET Drivers, which are high-current buffer/drivers capable of driving large MOSFETs and Insulated Gate Bipolar Transisitors (IGBT). Their high drive current of over 12A is capable of driving some of largest power transistors in use today.    

Features:

  • High Peak Output Current: 13 A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Continuous Output Current: 2.6 A (max.)
  • Matched Fast Rise and Fall Times:
    • 21 ns with 10,000 pF Load
    • 42 ns with 22,000 pF Load
  • Matched Short Propagation Delays: 44 ns (typ.)
  • Low Supply Current:
    • With Logic '1' Input - 140 μA (typ.)
    • With Logic '0' Input - 40 μA (typ.)
  • Low Output Impedance: 0.9Ω (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5 V
  • Pin-Compatible with the TC4420/TC4429,TC4421/TC4422 and TC4421A/TC4422A MOSFET Drivers
  • Space-Saving, Thermally-Enhanced, 8-Pin DFN Package

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
  • LF Initiator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$423.00
USD
Quantity
Unit Price
60
$2.38
180
$2.35
300
$2.33
900
$2.30
1,500+
$2.28
Product Variant Information section