text.skipToContent text.skipToNavigation

Manufacturer Part #

TD352ID

TD352 Series 750 mA 26 V Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TD352ID - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 750mA
Supply Voltage-Max: 26V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TD352ID is an advanced gate driver for IGBT/MOSFET with control and protection function.

This device includes an adjustable turn-on delay. This feature can be used to implement reliable deadtime between high and low sides of a half bridge. An external resistor and capacitor are used to provide accurate timing.

Features:

  • 1.7 A sink / 1.3 A source (typ) current capability
  • Active Miller clamp feature
  • Desaturation detection
  • Adjustable turn-on delay
  • UVLO protection
  • 2 k V ESD protection

Applications:

  • 1200 V 3-phase inverter
  • Motor control systems
  • UPS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$5,300.00
USD
Quantity
Unit Price
100
$2.75
200
$2.72
400
$2.70
500
$2.69
1,500+
$2.65
Product Variant Information section