text.skipToContent text.skipToNavigation

Manufacturer Part #

TDE1747FP

TD1747 Series 1 A 45 V Single Interface Circuit Relay Lamp Driver - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDE1747FP - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 1A
Supply Voltage-Max: 45V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,895.00
USD
Quantity
Unit Price
500+
$3.79
Product Variant Information section