text.skipToContent text.skipToNavigation

Manufacturer Part #

VND3NV04-E

VND3NV04 Series 36 V 3.5 A OMNIFET II Fully Autoprotected Power MOSFET - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND3NV04-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 120mΩ
Output Current: 5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
Total
$1,275.00
USD
Quantity
Unit Price
75
$0.455
300
$0.445
1,125
$0.43
2,250
$0.425
5,625+
$0.415
Product Variant Information section