text.skipToContent text.skipToNavigation

Manufacturer Part #

A5940GLKTR-T

A5940 Series 50V Half Bridge BLDC 105°C Automotive Logic IC - SOIC-10

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A5940GLKTR-T - Technical Attributes
Attributes Table
Motor Type: Brushless DC (BLDC)
Load Voltage: 4V to 18V
No of Outputs: Triple
Output Current-Max: 1.7A
Supply Current: 0.008A
Clock Frequency-Max: 24.4kHz
Supply Voltage-Max: 18V
Supply Voltage: 4V to 18V
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$6,570.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section