text.skipToContent text.skipToNavigation

Manufacturer Part #

BTN9970LVAUMA1

BTN9970LV Series 18 V Half Bridge Brushed DC Motor Driver IC - HSOF-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTN9970LVAUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 18V
No of Outputs: Single
Supply Current: 2.3mA
Supply Voltage-Max: 40V
Supply Voltage: 8V to 18V
Fall Time: 0.25µs
Rise Time: 0.25µs
Turn-off Delay Time: 2.5µs
Turn-on Delay Time: 3.6µs
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,320.00
USD
Quantity
Unit Price
2,000+
$2.16
Product Variant Information section