text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD0506AM10-13

HV Gate Driver MSOP-10 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DGD0506AM10-13 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 1.5A
Supply Voltage-Max: 14V
Rated Power Dissipation: 750mW
Turn-off Delay Time: 56ns
Turn-on Delay Time: 580ns
Rise Time: 12ns
Fall Time: 17ns
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.133
7,500
$0.132
12,500
$0.131
25,000+
$0.129
Product Variant Information section