text.skipToContent text.skipToNavigation

Manufacturer Part #

DGD2104MS8-13

DGD2104M Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Diodes Incorporated DGD2104MS8-13 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 290mA
Peak Output Current: 600mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 350µA
Turn-off Delay Time: 150ns
Turn-on Delay Time: 680ns
Rise Time: 70ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,500
Singapore:
62,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section