text.skipToContent text.skipToNavigation

Manufacturer Part #

L6506D013TR

L6506D Series 7 V 4 Output SMT Current Controller Stepping Motor - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
STMicroelectronics L6506D013TR - Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power Dissipation: 0.8W
Supply Voltage-Max: 7V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6506D013TR is a linear integrated circuit designed to sense and control the current in stepping motors and similar devices.

Two or more devices may be synchronized using the sync pin. In this mode of operation the oscillator in the master chip sets the operating frequency in all chips. The L6506 may be used to implement either full step or half step drives. In the case of 2 phase bipolar stepper motor applications, if a half step drive is used, the bridge requires an additional input to disable the power stage during the half step and it is available in a SOIC-20 package.

Pricing Section
Global Stock:
3,000
Singapore:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,920.00
USD
Quantity
Unit Price
1,000+
$1.92
Product Variant Information section