text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90412LLW-BAA-042-RE

MLX90412 Series 3.5–32 V 2.2 A ±1% 20 W Single-Coil Fan/Pump Driver IC - DFN-10

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90412LLW-BAA-042-RE - Technical Attributes
Attributes Table
Motor Type: Single-Coil Fan or Pump
Output Current-Max: 2.2A
Supply Voltage-Max: 32V
Supply Voltage: 3.5V to 32V
Interface: PWM
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
3,715,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,200.00
USD
Quantity
Unit Price
5,000+
$0.84
Product Variant Information section