text.skipToContent text.skipToNavigation

Manufacturer Part #

AS3435-EQFM

AS3435 Speaker Drivers w/ Ambient Noise Cancellation Function for Headset-QFN-36

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS3435-EQFM - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Voltage-Max: 1.5V
Operating Power-Nom: 24mW
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$3,660.00
USD
Quantity
Unit Price
500
$2.48
1,000
$2.46
1,500+
$2.44
Product Variant Information section