text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7457CUZ-T13

Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRVR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Renesas EL7457CUZ-T13 - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 2A
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,675.00
USD
Quantity
Unit Price
2,500+
$3.87
Product Variant Information section