Manufacturer Part #
BH76806FVM-TR
BH76806KV 2.5 to 3.45V 16 mA SMT Output Capacitor-less Video Driver - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BH76806FVM-TR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Clock Frequency-Max: | 23.5MHz |
| Input Voltage: | 2.5V to 3.45V |
| Supply Current: | 16mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount