text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3257AD,118

CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia CBT3257AD,118 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
Supply Current: 3µA
ON Resistance: 10Ω
Propagation Delay: 0.25ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The CBT3257AD,118 is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. It is available in DHVQFN16 package.

Features:

  • 5 W switch connectiobetweetwo ports
  • TTL-compatible input levels
  • Minimal propagatiodelay through the switch
  • Latch-up protectioexceeds 500 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$952.00
USD
Quantity
Unit Price
5,000
$0.1904
7,500
$0.189
10,000
$0.1881
12,500+
$0.185
Product Variant Information section