text.skipToContent text.skipToNavigation

Manufacturer Part #

CBTL04083ABS,518

CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NXP CBTL04083ABS,518 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3V to 3.6V
Supply Current: 2.7mA
ON Resistance:
Propagation Delay: 60ps
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  HVQFN-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,400.00
USD
Quantity
Unit Price
4,000+
$1.35
Product Variant Information section