Manufacturer Part #
CBTL06GP213EEJ
CBTL06GP213 Series 3.6 V 10 Ohm 6 Channel (2:1) Mux/Demux - TFBGA-50
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TFBGA-50 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP CBTL06GP213EEJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP CBTL06GP213EEJ - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 2:1 |
| No of Channels: | 6 |
| Supply Voltage: | 3V to 3.6V |
| Supply Current: | 490µA |
| ON Resistance: | 10Ω |
| Propagation Delay: | 80s |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TFBGA-50 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TFBGA-50
Mounting Method:
Surface Mount