Manufacturer Part #
DG408DYZ-T
DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Renesas DG408DYZ-T - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 1 x 8:1 |
| No of Channels: | 8 |
| Supply Voltage: | 5V to 34V |
| ON Resistance: | 40Ω |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount